
This NXP LED driver is a single-output device with an operating supply voltage of 28V and an output voltage of 12V. It is packaged in a SO case and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and has a maximum switching frequency of 130kHz.
NXP SSL2103T/1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 130kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2103T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
