
The SSL21101T/1,518 is a single-output flyback IC from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a SO package. The device has a maximum power dissipation of 800mW and a maximum supply current of 1.4mA. It is RoHS compliant and available in quantities of 2500 per reel.
NXP SSL21101T/1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL21101T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
