NXP SSL21153T/1,118 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 970uA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL21153T/1,118 to view detailed technical specifications.
No datasheet is available for this part.