
Surface mount LED driver IC with a flyback topology, operating from 8V to 16V input voltage. Features a single output capable of 460mA, with a 10.5V output voltage. Maximum power dissipation is 600mW, and it operates at a switching frequency up to 100kHz. Packaged in a lead-free SO package, this RoHS compliant component is supplied on tape and reel.
NXP SSL2129AT/1J technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 460mA |
| Output Current per Channel | 1.3mA |
| Output Voltage | 10.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Type | Integrated Circuit (IC) |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2129AT/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
