NXP SSL3401HN/1Y technical specifications.
| Frequency | 12.5kHz |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL3401HN/1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.