NXP SSL4120T/1,518 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL4120T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.