NXP SSL5018TE/1Y technical specifications.
| Max Input Voltage (AC) | 230V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Output Voltage | 600V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL5018TE/1Y to view detailed technical specifications.
No datasheet is available for this part.