NXP SSL5021BTS/1X technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Supply Voltage-Nom | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SSL5021BTS/1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.