The SSL5511T/1J is a single-channel analog dimming LED driver from NXP, packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 8.8V and 32V. This device is suitable for use in flyback, SEPIC, and buck-boost topologies.
NXP SSL5511T/1J technical specifications.
| Package/Case | SOIC |
| Dimming | Analog |
| Max Input Voltage | 32V |
| Min Input Voltage | 8.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL5511T/1J to view detailed technical specifications.
No datasheet is available for this part.