The SSL6203TW is an automotive-grade LED display driver from NXP, featuring a 20-pin HTSSOP package and operating over a temperature range of -40 to 125°C. This device is designed to drive LED displays and is suitable for automotive applications. The driver is supplied with a nominal voltage of 14.25V, with a minimum and maximum supply voltage of 13.5V and 15.5V, respectively.
NXP SSL6203TW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14.25 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 15.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SSL6203TW to view detailed technical specifications.
No datasheet is available for this part.