NXP SSL8516T/1Y technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Series | GreenChip™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL8516T/1Y to view detailed technical specifications.
No datasheet is available for this part.