NXP SSTU32864EC,518 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTU32864EC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
