
25-bit, non-inverting CMOS buffer IC, featuring positive edge clock triggering and a maximum operating frequency of 450MHz. This surface mount component operates with a supply voltage range of 1.7V to 1.9V, offering a propagation delay of 1.8ns. It supports ±8mA output current at high and low levels, with a turn-on delay time of 3ns. Packaged in SOT-536 for tape and reel distribution, this RoHS compliant integrated circuit is designed for efficient signal buffering.
NXP SSTU32864EC/G,518 technical specifications.
| Package/Case | SOT-536 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTU32864EC/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
