
25-bit CMOS buffer IC, operating at 1.8V with a maximum frequency of 450MHz. Features positive edge clock triggering and non-inverting logic, supporting 25 inputs and 25 outputs. This surface mount component, housed in a SOT-536 package, offers a propagation delay of 1.8ns and operates within a temperature range of 0°C to 70°C.
NXP SSTU32866EC/G,518 technical specifications.
| Package/Case | SOT-536 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTU32866EC/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
