
The SSTUA32864EC,518 is a non-inverting buffer from NXP, packaged in LFBGA and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a 2V supply voltage. This device is not radiation hardened and is not RoHS compliant.
NXP SSTUA32864EC,518 technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SSTUA32864EC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
