NXP SSTUA32864EC/G,518 technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUA32864EC/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
