NXP SSTUA32866EC/G,557 technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUA32866EC/G,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
