
25-bit, non-inverting buffer IC featuring positive edge clock triggering and a maximum operating frequency of 450MHz. This CMOS logic component operates from a 1.7V to 2V supply range, with a typical 1.8V operating voltage. It offers a propagation delay of 1.5ns and a turn-on delay time of 3ns, with output drive capabilities of -8mA (high) and 8mA (low). Packaged in a 96-LFBGA for surface mounting, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
NXP SSTUB32864EC/G,518 technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Channels | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 25 |
| Number of Inputs | 25 |
| Number of Output Lines | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUB32864EC/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
