
25-bit CMOS buffer IC, operating at up to 450MHz with a 1.8V supply. Features positive edge clock triggering, non-inverting logic, and a propagation delay of 1.5ns. Designed for surface mount with a 96-LFBGA package, offering 8mA high and low level output current. This RoHS compliant component operates between 0°C and 70°C.
NXP SSTUB32866EC/G,518 technical specifications.
| Package/Case | SOT-536 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUB32866EC/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
