
CMOS buffer IC, 25-bit, non-inverting logic function, operating at 1.8V with a supply voltage range of 1.7V to 2V. Features a maximum frequency of 550MHz and a propagation delay of 1.4ns. Designed for surface mounting in a 96-LFBGA package, this component offers 25 inputs and 25 outputs, with a high-level output current of -8mA and a low-level output current of 8mA. Operates within a temperature range of 0°C to 85°C and is RoHS compliant.
NXP SSTUG32866EC/S,518 technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUG32866EC/S,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
