
The SSTUH32864EC,518 is a 96-pin Low Profile Fine Pitch Ball Grid Array surface mount shift register from NXP. It features a plastic package with a maximum height of 1.2mm and a seated plane height of 1.5mm. The device has a pin pitch of 0.8mm and is suitable for surface mount applications.
NXP SSTUH32864EC,518 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 96 |
| PCB | 96 |
| Package Length (mm) | 13.6(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SSTUH32864EC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.