
This is a single-channel non-inverting buffer IC with a maximum operating frequency of 450MHz and a maximum supply voltage of 1.9V. It is packaged in a lead-free LFBGA package and has a propagation delay of 1.8ns. The IC is RoHS compliant and operates within a temperature range of 0°C to 70°C. It can source a high-level output current of -12mA and sink a low-level output current of 12mA.
NXP SSTUH32864EC/G,551 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Number of Circuits | 1 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUH32864EC/G,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
