
The SSTUH32865ET,557 is a 28-bit latch with a maximum frequency of 450MHz. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 1.8ns. The latch has a high level output current of -12mA and a low level output current of 12mA. It is available in a TFBGA package and is suitable for surface mount applications.
NXP SSTUH32865ET,557 technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Package Quantity | 595 |
| Packaging | Tray |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTUH32865ET,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.