
14-bit, 200MHz CMOS buffer IC for general logic applications. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.4ns. Operates with a supply voltage range of 2.3V to 2.7V, offering high-level output current of 20mA and low-level output current of -20mA. Packaged in a 48-TSSOP surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
NXP SSTV16857DGG,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 20mA |
| Logic Function | Buffer |
| Low Level Output Current | -20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTV16857DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
