NXP SSTV16857DGG,512 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTV16857DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.