NXP SSTV16859BS,151 technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74SSTV |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTV16859BS,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
