NXP SSTVF16857DGG technical specifications.
| Package/Case | SOT-362 |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVF16857DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
