
The SSTVF16857EV,518 is a 56-pin Very Thin Fine Pitch Ball Grid Array surface mount shift register from NXP. It is designed for surface mount applications and has a package length of 7mm, width of 4.5mm, and height of 0.65mm. The package is made of plastic and has a JEDEC MO-225 designation. The shift register is a type of logic IC used for serial-to-parallel data conversion.
NXP SSTVF16857EV,518 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-225 |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SSTVF16857EV,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.