
13-bit buffer IC, CMOS technology, operating at up to 210MHz with a 1.7ns propagation delay. Features positive edge clock triggering and non-inverting logic. Supports a supply voltage range of 2.3V to 2.7V, with output currents of -16mA (high) and 16mA (low). Packaged in a 56-pin HVQFN surface mount configuration, suitable for operation between 0°C and 70°C.
NXP SSTVF16859BS,118 technical specifications.
| Package/Case | SOT-684 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVF16859BS,118 to view detailed technical specifications.
No datasheet is available for this part.