This industrial-grade RISC microprocessor operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.23V, with a minimum and maximum voltage of 1.16V and 1.26V, respectively. The microprocessor is packaged in a 176-pin HLFQFP, suitable for high-density applications.
NXP SVF311R3K2CKU2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 266 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SVF311R3K2CKU2 to view detailed technical specifications.
No datasheet is available for this part.