NXP SVF322R3K1CKU2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART, SD, USART, EBI/EMI |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 115 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Bulk |
| Peripherals | LCD |
| RAM Size | 1.5MB |
| RoHS Compliant | Yes |
| Series | Vybrid, VF3xxR |
| Weight | 0.065846oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SVF322R3K1CKU2 to view detailed technical specifications.
No datasheet is available for this part.