NXP SVF511R3K1CMK4 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART, SD, USART, EBI/EMI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 10 |
| Number of I/Os | 136 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | LCD |
| RAM Size | 1.5MB |
| RoHS Compliant | Yes |
| Series | Vybrid, VF5xxR |
| Weight | 0.049017oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SVF511R3K1CMK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.