64-bit RISC microprocessor featuring a dual-core e5500 processor operating at up to 1.2GHz. This microprocessor offers extensive connectivity with Ethernet (RGMII/SGMII, 10/100/1000Mbps), I2C (4 interfaces), SPI (1 interface), UART (2 interfaces), and USB (1 interface). It includes 32KB instruction and 32KB data cache per core and operates within a temperature range of -40°C to 105°C. Housed in a 780-pin FCBGA package.
Checking distributor stock and pricing after the page loads.
NXP T1020NXE7MQB technical specifications.
| Family Name | QorIQ T1020 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | e5500 |
| Maximum Speed | 1200MHz |
| Number of CPU Cores | 2 |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 4 |
| SPI | 1 |
| USB | 1 |
| Ethernet | 1 |
| I2S | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Ethernet Interface Type | RGMII/SGMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Pin Count | 780 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.