The T1022NSE7PQB is a 32-bit RISC microprocessor from NXP, operating at a nominal supply voltage of 1.0V and a maximum clock frequency of 133.3MHz. It features a 64-bit external data bus and a 16-bit address bus, with a 32-bit bit size. The device has a speed of 1400 and is packaged in a 780-pin S-PBGA-B780 package type, with a width and length of 23mm. The microprocessor is suitable for use in a variety of applications, including those requiring high-performance processing capabilities.
NXP T1022NSE7PQB technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1022NSE7PQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.