The T1022NXE7PQB is a 32-bit RISC microprocessor with a maximum clock frequency of 1400 MHz. It operates at a nominal supply voltage of 1.0V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The device is packaged in a 780-pin S-PBGA-B780 package, measuring 23mm in width and length. It is designed for use in high-performance applications, with a 64-bit external data bus and 16-bit address bus.
NXP T1022NXE7PQB technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1022NXE7PQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.