NXP T1023NXE7PQA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 525 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B525 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 1400 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1023NXE7PQA to view detailed technical specifications.
No datasheet is available for this part.