The T4160NSN7TTB is a 64-bit RISC microprocessor with a maximum clock frequency of 1800MHz. It features a 16-bit address bus and a 64-bit external data bus. The device is packaged in a 45x45 HBGA package. Operating temperature range is not specified.
NXP T4160NSN7TTB technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T4160NSN7TTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.