The T4161NSN7QTB is a microprocessor from NXP with 1932 terminals positioned on the bottom. It features a JEDEC package code of S-PBGA-B1932 with dimensions of 45mm in width and length. The device operates at a maximum clock frequency of 133.3 MHz and supports 64-bit external data bus width and 16-bit address bus width. It is a RISC microprocessor with a speed of 1667 MHz and is packaged in HBGA.
NXP T4161NSN7QTB technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1667 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T4161NSN7QTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.