The T4240NSE7QTB is a 64-bit RISC microprocessor with a 16-bit address bus and 64-bit external data bus. It operates at a maximum clock frequency of 1667 MHz and has a supply voltage range of 0.995 to 1.055 volts. The device is packaged in a S-PBGA-B1932 package type, which is a ball grid array (BGA) package. The microprocessor is designed for use in high-performance applications and is manufactured by NXP.
NXP T4240NSE7QTB technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1667 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T4240NSE7QTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.