NXP T4240NSN7QTB technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ T4 |
| RoHS | Compliant |
Download the complete datasheet for NXP T4240NSN7QTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.