The T4240NSN7TTB is a 64-bit RISC microprocessor with a 16-bit address bus and a maximum clock frequency of 1800 MHz. It operates within a supply voltage range of 0.995 to 1.055V and has a nominal supply voltage of 1.025V. The device is packaged in a 45x45mm S-PBGA-B1932 package with 1932 terminals positioned on the bottom. It is designed for use in high-performance applications and is manufactured by NXP.
NXP T4240NSN7TTB technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T4240NSN7TTB to view detailed technical specifications.
No datasheet is available for this part.