The T4240NXN7PQB is a 64-bit microprocessor with a nominal supply voltage of 1.025V, minimum supply voltage of 0.995V, and maximum supply voltage of 1.055V. It operates at a maximum clock frequency of 133.3 MHz and features a 16-bit address bus and 64-bit external data bus. The microprocessor is packaged in a BGA package and is designed for use in high-performance applications.
NXP T4240NXN7PQB technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T4240NXN7PQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.