NXP TDA1072A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1072A to view detailed technical specifications.
No datasheet is available for this part.