
Surface mount AM RF receiver IC, housed in a 16-pin SO package with gull-wing leads. Features a 1.27mm pin pitch and operates within a 7.5V to 10V supply voltage range, with a typical of 9V. Supports AM modulation and offers a maximum RF operating frequency of 60 MHz, with an operating band frequency from 0.6 to 60 MHz. Designed for surface mounting with a maximum power dissipation of 300 mW and an operating temperature range of -40°C to 80°C.
NXP TDA1072AT/V4,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Modulation Technique | AM |
| Maximum RF Operating Frequency Range | 0.04 to 100MHz |
| Maximum RF Operating Frequency | 60MHz |
| Min Operating Supply Voltage | 7.5V |
| Operating Band Frequency | 0.6 to 60MHz |
| Max Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9V |
| Maximum Power Dissipation | 300mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1072AT/V4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.