The TDA1072ATD-T is an RF transceiver from NXP, packaged in a SOT-109 case. It operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations. The device has a nominal supply current of 23mA and requires an operating supply voltage of 8.5V.
NXP TDA1072ATD-T technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 23mA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1072ATD-T to view detailed technical specifications.
No datasheet is available for this part.