
NXP TDA1308T technical specifications.
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.45mm |
| Input Bias Current | 10uA |
| Length | 5mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Voltage Gain | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308T to view detailed technical specifications.
No datasheet is available for this part.
