The TDA1311AT is an industrial-grade 16-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 6mA. It features an 8-pin package and operates within a temperature range of -40 to 85 degrees Celsius. The device has a dual terminal position and is available in a R-PDSO-G8 package. It is designed for use in industrial applications and is suitable for use in environments with high operating temperatures.
NXP TDA1311AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1311AT to view detailed technical specifications.
No datasheet is available for this part.