NXP TDA1516BQU technical specifications.
| Gain | 27dB |
| Lead Free | Lead Free |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1516BQU to view detailed technical specifications.
No datasheet is available for this part.