NXP TDA1517/N3 technical specifications.
| Package/Case | SOT-110 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1517/N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
