
2 x 6W stereo audio power amplifier IC, featuring a 20dB voltage gain and 80dB power supply rejection ratio. Operates from a 6V to 18V supply voltage range with a typical 14.4V operating voltage. Maximum power dissipation is 15W. Packaged in a SOT-110-1 through-hole mount, this lead-free and RoHS compliant component offers 6W output power per channel.
NXP TDA1517/N3,112 technical specifications.
| Package/Case | SOT-110-1 |
| Gain | 20dB |
| Height | 6.48mm |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 14.4V |
| Output Power | 6W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1517/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
